WXPP | Weller
Soldering iron WX Series, Weller WXPP, 40 W, 12 V
Discontinued
Unit Price (€ / pc.)
214.20 € *
Available: 1 pcs.
Leadtime: 1 Week **
Soldering iron, WXPP, Weller
Pico soldering iron WXPP 40 W, 12 V (hand piece without tips) for Active-Tip Heating Technology
Features
- Extremely short heating time
- Reduces total costs of ownership due to motion sensor
- For WX station
Technical specifications
Version | soldering iron | |
Input voltage | 12 V | |
Suitable for | WX1, WX2, WXA2, WXD2, WXR3 | |
Power | 40 W | |
Soldering tip series | RTP | |
max. operating temperature | 454 °C | |
min. operating temperature | 93 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |