WXMPS MS | Weller

Soldering iron kit WXSMART Series, Weller WXMPS MS, 40 W, 12 V

Order No.: 11L1317
EAN: 4003019448074
MPN:
WXMPS MS
T0052923899
Series: WXSMART
Weller
default L
Image may differ
Unit Price (€ / pc.)
374.85 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
374.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
374.85 €

Soldering set, WXMPS MS SET RTMS013S/RTP004S/WSR 200, Weller

Soldering iron set for high performance soldering applications and largest components. Soldering irons perfect for pico, micro and standard soldering applications from smallest to standard component sizes: RTPS MS for component sizes from 0402 to 01005 (XS - S) and RTMS MS for component sizes from 0504 to 1608 (M to L) are compatible with the same WXMPS MS soldering iron. Precise and fast heat transfer with fast response time.

2-in-1 safety rest with brass wool and cleaning sponge suitable for WXMP, WXUP, WTP90 and WP120 including MS variants. Soldering tip for all micro and standard applications for micro and standard component sizes: Intelligent active high performance soldering tips for micro and standard components: 0504 to 1608 (M to L) and RT Pico soldering tip for WXPP / WXPP MS soldering irons.

Ordering information

  • WXMPS MS 40 W soldering iron, 12 V, (handpiece without soldering tip) for Active-Tip heating element technology
  • 2-in-1 safety tray with brass wool and cleaning sponge
  • RTMS Micro soldering tip chisel shape Ø 1.3 x 0.4 mm
  • RT Pico soldering tip, chisel shape Ø 0.4 × 0.2 mm
Technical specifications
Version Soldering iron kit
Input voltage 12 V
Power 40 W
Soldering tip series RTMS MS, RTPS MS
max. operating temperature 450 °C
min. operating temperature 100 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 8 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €

Order No.:

 11L591

Manufacturer SKU:

 WATC100F

 

Available: 2 pcs. Next delivery: 5 pcs. on 2024-05-22 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
Soldering tip series
Input voltage
Power
Version
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Soldering tip series
Input voltage
Power
Version
min. operating temperature
max. operating temperature