WXMP MS | Weller

Soldering iron kit WX Series, Weller WXMP MS, 40 W, 12 V

Order No.: 09L7114
EAN: 4003019444472
MPN:
WXMP MS
T0052923499
Series: WX
Weller
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
355.81 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
355.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
355.81 €

WXMP MS Soldering Iron Set for high precision standard and micro soldering applications, T0052923499, Weller

Production within the electronics, medical technology and aerospace industries is moving faster as components become smaller, more sensitive, complex and more powerful. The soldering industry is not different. With the Weller RT MS tips you meet these increasing demands and provide maximum protection to the printed circuit board and the component you're soldering. With the MS tips you achieve the best results and keep your operation costs as low as possible.

The Weller MS (military standard) soldering tips with active tip technology are fully compliant with IPC industry standards (IPC - TM-650 2.5.33 Measurement of Electrical Overstress from Soldering Hand Tools) and are also MIL-SPEC compliant. Extend your Weller WX workbench with a micro soldering tool.

Ordering information

  • Intelligent Micro soldering iron WXMP MS 12V, max. 55W with active tip RTM013SMS
  • Safety Rest WSR 200
  • Operating Instruction
Technical specifications
Version Soldering iron kit
Input voltage 12 V
Suitable for WX1, WX2, WXA2, WXD2, WXR3, Wxsmart
Power 40 W
Soldering tip series RTM MS
max. operating temperature 454 °C
min. operating temperature 93 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 8 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €

Order No.:

 11L591

Manufacturer SKU:

 WATC100F

 

Available: 2 pcs. Next delivery: 5 pcs. on 2024-05-22 Leadtime: 2 Weeks **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
Soldering tip series
Input voltage
Suitable for
min. operating temperature
max. operating temperature
Power
Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Soldering tip series
Input voltage
Suitable for
min. operating temperature
max. operating temperature
Power
Version
Soldering iron kit WX Series, Weller WXMP MS, 40 W, 12 V
Order No.:
 09L7114
Manufacturer:
 Weller
Manufacturer SKU:
 WXMP MS
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 355.81 € *
1 pcs.
355.81 €
RTM MS
12 V
WX1, WX2, WXA2, WXD2, WXR3, Wxsmart
93 °C
454 °C
40 W
Soldering iron kit
Soldering iron kit WX Series, Weller WXPP MS, 40 W, 12 V
Order No.:
 09L7113
Manufacturer:
 Weller
Manufacturer SKU:
 WXPP MS
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 355.81 € *
1 pcs.
355.81 €
RTP MS
12 V
WX1, WX2, WXA2, WXD2, WXR3
93 °C
454 °C
40 W
Soldering iron kit