ZERO SMOG 6V 100/120V + GAS FILTER | Weller
WELLER solder fume extraction ZERO SMOG 6V SURFACE EXHAUST 100/120V GAS FILTER
Order No.: 03L1616
EAN: 4099891404161
MPN:
ZERO SMOG 6V 100/120V + GAS FILTER
T0053667299N
Series: ZERO SMOG
Unit Price (€ / pc.)
4,397.05 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mobile fume extraction unit, T0053667299N, WELLER
Mobile suction unit 100-120 V, with filter for adhesive fumes.
Features
- Efficiency test via USB port
- Electronic filter control with optical and acoustical filter alarm
- For up to 8 workplaces
- The constant flow control (CFC) guarantees a optimal air flow regulation for each work place independent of the connected work-places
- 1 Easy Click 60 connector is included, all other connectors must be ordered separately
Technical specifications
Width | 460 mm | |
Height | 655 mm | |
Length | 460 mm | |
Power | 460 W | |
Sound pressure level | 51 db | |
Voltage | 100-120 V | |
Volume flow | 615 m³/h |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84213925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |