ZERO SMOG 4V 230V F/G, 2 ANS | Weller

WELLER solder fume extraction ZERO SMOG 4V SURFACE EXTRACTION 2 STUFFS 230V

Order No.: 03L1602
EAN: 4099891404093
MPN:
ZERO SMOG 4V 230V F/G, 2 ANS
T0053660671N
Series: ZERO SMOG
Weller
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

ZERO SMOG 4V FUME EXTR. 2 FITTINGS 230V
Technical specifications
Width 325 mm
Height 505 mm
Length 345 mm
Sound pressure level 48 db
Voltage 220-240 V
Volume flow 230 m³/h
Logistics
Country of origin HU
Customs tariff number 84213925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Sound pressure level
Height
Voltage
Volume flow
Power
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Sound pressure level
Height
Voltage
Volume flow
Power
WELLER solder fume extraction ZERO SMOG 4V Kit 2 funnels
Order No.:
 99L5110
Manufacturer:
 Weller
Manufacturer SKU:
 ZERO SMOG 4V 230V F/G KIT2 FUNNEL
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 2,850.05 € *
1 pcs.
2,850.05 €
325 mm
345 mm
48 db
505 mm
220-240 V
230 m³/h
275 W
WELLER solder fume extraction ZERO SMOG 4V 230V F/G KIT1
Order No.:
 10L5054
Manufacturer:
 Weller
Manufacturer SKU:
 ZERO SMOG 4V 230V F/G KIT1 NOZZLE
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 2,130.10 € *
1 pcs.
2,130.10 €
325 mm
345 mm
48 db
505 mm
220-240 V
230 m³/h
275 W
WELLER solder fume extraction ZERO SMOG 4V Kit 2 nozzle
Order No.:
 99L5100
Manufacturer:
 Weller
Manufacturer SKU:
 ZERO SMOG 4V 230V F KIT2 NOZZLE
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 2,731.05 € *
1 pcs.
2,731.05 €
325 mm
345 mm
48 db
505 mm
220-240 V
230 m³/h
275 W
WELLER solder fume extraction ZERO SMOG 4V
Order No.:
 09L6128
Manufacturer:
 Weller
Manufacturer SKU:
 ZERO SMOG 4V 230V F/G
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 2,100.35 € *
1 pcs.
2,100.35 €
325 mm
345 mm
48 db
505 mm
220-240 V
230 m³/h
275 W