010-2828-ESDN | Weller
Suction tube FE retrofit kit, Weller 010-2828-ESDN for Filtronic universal 2 & 3
Order No.: 03L0009
EAN: 4099891404437
MPN:
010-2828-ESDN
010-2828-ESD
Unit Price (€ / pc.)
23.919 € *
Available: 0 pcs.
Leadtime: 1 Week **
Suction tube, 010-2828-ESDN, WELLER
Suction tube for FE retrofit kit, filtronic universal 2 & 3, length: 220 mm; Ø 5.0 / 4.6 mm.
Technical specifications
Suitable for | Filtronic universal 2 & 3 | |
Accessory Type | suction tube FE retrofit kit |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |