OOSASL | Weller Erem
ESD precision tweezers, antimagnetic, stainless steel, 120 mm, OOSASL
Order No.: 03L0870
EAN: 4099891367169
MPN:
OOSASL
Unit Price (€ / pc.)
17.136 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
OOSASL TWEEZERS 120MM
Technical specifications
Anti-magnetic | Yes | |
Version | precision tweezers | |
Resistant to | heat resistant | |
ESD protection | Yes | |
Length | 120 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |