AASL | Weller Erem
ESD precision tweezers, stainless steel, 125 mm, AASL
Order No.: 03L0675
EAN: 4099891366964
MPN:
AASL
Unit Price (€ / pc.)
10.8290 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
AASL TWEEZERS FINE 125MM
Technical specifications
Version | precision tweezers | |
ESD protection | Yes | |
Length | 125 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |