8432160000 | Weidmüller
Weidmüller temperature transducer, 8432160000, WTZ4 PT100/3 C 0/4-20mA
Unit Price (€ / pc.)
211.0227 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Temperature transmitter, 8432160000, Weidmüller
Temperature transmitter, PT100, 2-/3-wire connection technology, configurable
Technical specifications
Version | temperature transducer | |
Accuracy | ±0.5 % | |
max. operating temperature | 800 °C | |
min. operating temperature | -200 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |