8939680000 | Weidmüller

Signal converter, 8939680000

Order No.: 53P5308
EAN: 4032248721085
MPN:
8939680000
WAZ6 TTA
Series: WAVESERIES
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
570.6288 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
570.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
570.6288 €

Signal converter, 8939680000, Weidmüller

In industrial monitoring applications, sensors detect environmental conditions. Sensor signals track continuous changes in the monitoring field within the process. They occur in digital and analog form.

As a rule, an electrical voltage or current value is provided which corresponds proportionally to the physical measured variables to be monitored.

If automation processes are to keep certain states constant or reach them, analog signal processing is required. This is particularly important in process automation applications. Standardized electrical signal variables are common in process technology. Analog standard currents/voltages 0(4)...20 mA/ 0...10 V have become established as physical measurement and control variables. Weidmüller takes the increasing automation into account and offers a product portfolio in the field of analog signal processing that is tailored to the requirements of handling sensor signals.

Technical specifications
Version signal converter
Width 45 mm
Weight 274 g
Height 112.4 mm
Length 100 mm
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Weight
Version
Width
Length
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Version
Width
Length
Height
Signal converter, 8964320000
Order No.:
 53P5506
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8964320000
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 584.56 € *
1 pcs.
584.5637 €
280 g
signal converter
45 mm
100 mm
112.4 mm
Signal converter, 8939680000
Order No.:
 53P5308
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8939680000
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 570.63 € *
1 pcs.
570.6288 €
274 g
signal converter
45 mm
100 mm
112.4 mm