8528650000 | Weidmüller

Signal isolating amplifier, 8528650000

Order No.: 53P4527
EAN: 4032248160426
MPN:
8528650000
WAS1 CMA LP 1/5/10A ac
Series: WAVESERIES
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
219.1504 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
219.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
219.1504 €

Signal Isolation Amplifier, 8528650000, Weidmüller

Signal isolating amplifier, current monitoring

Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.

Technical specifications
Version Signal isolating amplifier
Width 22.5 mm
Weight 100.7 g
Height 112.4 mm
Length 72 mm
Logistics
Country of origin DE
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Weight
Version
Width
Length
Height
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 53P5533

Manufacturer SKU:

 8975590000

 

Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
238.00 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
238.00 €