8447140000 | Weidmüller

Signal isolating amplifier, 8447140000

Order No.: 53P4482
EAN: 4032248108084
MPN:
8447140000
WAZ4 VVC DC 0-10/0-10V
Series: WAVESERIES
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
192.6372 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
192.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
192.6372 €

Signal conditioner, 8447140000, Weidmüller

Signal isolating amplifier, voltage supply, both ends

Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.

Technical specifications
Version Signal isolating amplifier
Width 12.5 mm
Weight 114 g
Height 112.4 mm
Length 92.4 mm
Logistics
Country of origin DE
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Weight
Version
Length
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Weight
Version
Length
Height
Signal isolating amplifier, 8540340000
Order No.:
 53P4564
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8540340000
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 288.77 € *
1 pcs.
288.7654 €
17.5 mm
124 g
Signal isolating amplifier
92.4 mm
112.4 mm
Signal isolating amplifier, 8540300000
Order No.:
 53P4561
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8540300000
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 295.80 € *
1 pcs.
295.7983 €
17.5 mm
101.1 g
Signal isolating amplifier
92.4 mm
112.4 mm
Signal isolating amplifier, 8447140000
Order No.:
 53P4482
Manufacturer:
 Weidmüller
Manufacturer SKU:
 8447140000
Available: 0 pcs. Leadtime: On Request **
Total Price: 192.64 € *
1 pcs.
192.6372 €
12.5 mm
114 g
Signal isolating amplifier
92.4 mm
112.4 mm