9456190002 | Weidmüller
Weidmueller SAI-4-FMM-4P M12 5M
Unit Price (€ / pc.)
249.3526 € *
Available: 0 pcs.
Leadtime: On Request **
Passive sensor/actuator distributor, 9456190002, Weidmüller
Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 4, Number of poles: 4, M12, 5 m, LED: No
Technical specifications
Bus Output | M12 (4 pole, A coded) | |
Power Input | cable | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |