7915030000 | Weidmüller

Weidmueller SAI-8-F 5P 2M 0.5/1.0U

Order No.: 53P4033
EAN: 4032248199112
MPN:
7915030000
SAI-8-F 5P 2M 0.5/1.0U
Series: SAI
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
156.4731 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
156.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
156.4731 €

Passive sensor/actuator distributor, 7915030000, Weidmüller

Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 8, Number of poles: 5, M12, 2 m, LED: Yes

Technical specifications
Bus Output M12 (5 pole, A coded)
Power Input M12
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes