1894380000 | Weidmüller
Sensor-actuator distributor, 8 x M12 (2 pole), 1894380000
Passive sensor/actuator distributor, 1894380000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module, Hood version Ex, Number of contact sockets: 8, Number of poles: 4, M12, LED: No
Bus Output | M12 (2 pole, A coded) | |
IO Ports | 8 x M12 (2 pole) | |
Power Input | M12 | |
Degree of protection (IP) | IP66/IP67 |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |