1868360000 | Weidmüller
Weidmueller SAI-4-M 4P Exi Z1 IL
As an alternative, we recommend the following item:
Sensor-actuator distributor, 4 x M12 (2 pole), 1868350000
Order No.: 52P3867
Manufacturer: Weidmüller
per pc. 154.8071 € *
*incl. VAT plus shipping costs
Passive sensor/actuator distributor, 1868360000, Weidmüller
Sensor-actuator passive distributor (without cable), Complete module, Hood version Ex, Number of contact sockets: 4, Number of poles: 4, M12, LED: Yes
Technical specifications
Bus Output | M12 (4 pole, A coded) | |
Power Input | M12 | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |