8829660000 | Weidmüller
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, 10 m, green
Order No.: 53P4969
EAN: 4032248534159
MPN:
8829660000
IE-C5ES8UG0100A46A40-X
Unit Price (€ / pc.)
109.4086 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Dragline cable, 8829660000, Weidmüller
Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | System cable | |
Colour | green | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 10 m | |
Category | Cat 5 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |