2503310100 | Weidmüller
System cable, M12-plug, angled to M12 socket, angled, Cat 5, SF/UTP, PVC, 10 m, green
Order No.: 53P2385
EAN: 4050118518009
MPN:
2503310100
IE-C5DS4VG0100MCAMSA-E
Unit Price (€ / pc.)
100.9953 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
System cable, 2503310100, Weidmüller
Data cable (assembled) copper, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12-plug, angled | |
Connection (2) | M12 socket, angled | |
Version | System cable | |
AWG cross-section | AWG 22-7 | |
Colour | green | |
Cable type | SF/UTP | |
Cable length | 10 m | |
Category | Cat 5 | |
Material | PVC | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |