2098200200 | Weidmüller
System cable, M12 socket, angled to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 20 m, green
Order No.: 53P0468
EAN: 4050118423617
MPN:
2098200200
IE-C5DD4UG0200MSAA20-E
Unit Price (€ / pc.)
194.7316 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Dragline cable, 2098200200, Weidmüller
Data cable (assembled) copper, 4, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12 socket, angled | |
Connection (2) | RJ45 plug, straight | |
Version | Dragline cable | |
AWG cross-section | AWG 22-7 | |
Colour | green | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 20 m | |
Category | Cat 5 | |
Material | PUR | |
Degree of protection (IP) | IP67/IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |