2068030030 | Weidmüller
System cable, RJ45 plug, angled to RJ45 plug, angled, Cat 5, SF/UTP, 3 m, green
Order No.: 53P0366
EAN: 4050118421811
MPN:
2068030030
IE-C5DS4VG0030W30W30-RL
Unit Price (€ / pc.)
96.5685 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Dragline cable, 2068030030, Weidmüller
Data cable (assembled) copper, 4, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | RJ45 plug, angled | |
Connection (2) | RJ45 plug, angled | |
Version | System cable | |
Colour | green | |
Cable type | SF/UTP | |
Cable length | 3 m | |
Category | Cat 5 | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |