1785124000 | Weidmüller
Bus line, M12-plug, straight to open end, PVC, 40 m, black
Bus line, 1785124000, Weidmüller
Data cable (assembled) copper, Open at one end, M12, 2, 40 m, Pin, straight, shielded: Yes, LED: No, Halogens: Yes, PVC, black.
Ready-to-connect data cable with copper core wires.
Connection (1) | M12-plug, straight | |
Connection (2) | open end | |
Version | bus line | |
Colour | black | |
Halogen free | No | |
Cable length | 40 m | |
Material | PVC | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Country of origin | RO |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |