1785110500 | Weidmüller
Bus line, M12 socket, straight to open end, PVC, 5 m, black
Order No.: 52P1413
EAN: 4032248194773
MPN:
1785110500
FBC PA M12 FM 5M
Unit Price (€ / pc.)
93.415 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Bus line, 1785110500, Weidmüller
Data cable (assembled) copper, Open at one end, M12, 2, 5 m, Socket, straight, shielded: Yes, LED: No, Halogens: Yes, PVC, black.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12 socket, straight | |
Connection (2) | open end | |
Version | bus line | |
Colour | black | |
Halogen free | No | |
Cable length | 5 m | |
Material | PVC | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol), Lead |