1465850015 | Weidmüller
Weidmueller IE-CSQS9VE0015AQEAQE-K1
Order No.: 51P3943
EAN: 4050118272345
MPN:
1465850015
IE-CSQS9VE0015AQEAQE-K1
Unit Price (€ / pc.)
242.7124 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
System cable, 1465850015, Weidmüller
System cable, V14 hybrid (shielded), V14 hybrid (shielded), PVC, 1.5 m, hybrid.
Technical specifications
Version | Hybrid cable | |
Colour | black | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |