1431511000 | Weidmüller
Bus line, M12 socket, angled to open end, PVC, 10 m, purple
Order No.: 51P3281
EAN: 4050118240962
MPN:
1431511000
SAIL-M12BW-PBK38-10V
Unit Price (€ / pc.)
141.2530 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Bus line, 1431511000, Weidmüller
Data cable (assembled) copper, M12, 4, 10 m, Socket, angled, shielded: Yes, LED: No, PVC, violet.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12 socket, angled | |
Connection (2) | open end | |
Version | bus line | |
AWG cross-section | AWG 22 | |
Colour | purple | |
Halogen free | No | |
Cable length | 10 m | |
Material | PVC | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |