1201380000 | Weidmüller
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.35 m, magenta
Order No.: 50P8663
EAN: 4032248984145
MPN:
1201380000
IE-C6FP8LM035CM40M40-M
Unit Price (€ / pc.)
7.1638 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
System cable, 1201380000, Weidmüller
Data cable (assembled) copper.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 27-7 | |
Colour | magenta | |
Cable type | S/FTP | |
Cable length | 0.35 m | |
Category | Cat 6A | |
Material | LSZH | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |