1191010046 | Weidmüller
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PVC, 4.6 m, green
Order No.: 50P7905
EAN: 4050118413557
MPN:
1191010046
IE-C5DS4VG0046A20A20-E
Unit Price (€ / pc.)
99.5673 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
System cable, 1191010046, Weidmüller
Data cable (assembled) copper, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | System cable | |
AWG cross-section | AWG 22-7 | |
Colour | green | |
Cable type | SF/UTP | |
Cable length | 4.6 m | |
Category | Cat 5 | |
Material | PVC | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |