1076580100 | Weidmüller
Bus line, M12-plug, angled to open end, PVC, 1 m, blue
Order No.: 50P5152
EAN: 4032248834204
MPN:
1076580100
FBCEX PA M12 MA 1M
Unit Price (€ / pc.)
63.1176 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Bus line, 1076580100, Weidmüller
Data cable (assembled) copper, Open at one end, M12, 2, 1 m, Pin, angled, shielded: Yes, LED: No, Halogens: Yes, PVC, blue (RAL 5015).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12-plug, angled | |
Connection (2) | open end | |
Version | bus line | |
Colour | blue | |
Halogen free | No | |
Cable length | 1 m | |
Material | PVC | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |