1071940100 | Weidmüller
PROFINET cable, M12 socket, straight to M12 socket, straight, Cat 5, SF/UTP, PUR, 10 m, green
Order No.: 50P4914
EAN: 4050118113266
MPN:
1071940100
IE-C5DD4UG0100MSSMSS-E
Unit Price (€ / pc.)
122.4153 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Dragline cable, 1071940100, Weidmüller
Data cable (assembled) copper, M12 / M12, 4, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12 socket, straight | |
Connection (2) | M12 socket, straight | |
Version | Dragline cable | |
AWG cross-section | AWG 22-7 | |
Colour | green | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 10 m | |
Category | Cat 5 | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |