1061970010 | Weidmüller
Bus line, M12-plug, angled to open end, PUR, 0.1 m, purple
Order No.: 50P4454
EAN: 4032248919338
MPN:
1061970010
SAIL-M12W-PB-0.1D
Unit Price (€ / pc.)
37.6516 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Bus line, 1061970010, Weidmüller
Data cable (assembled) copper, Open at one end, M12, 2, 0.1 m, Pin, angled, shielded: Yes, LED: No, Halogens: No, PUR, violet.
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12-plug, angled | |
Connection (2) | open end | |
Version | bus line | |
Colour | purple | |
Halogen free | Yes | |
Cable length | 0.1 m | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |