1025940260 | Weidmüller
PROFINET cable, M12-plug, straight to open end, Cat 5e, SF/UTP, PUR, 26 m, green
Order No.: 50P3025
EAN: 4050118378832
MPN:
1025940260
IE-C5DD4UG0260MCSXXX-X
Unit Price (€ / pc.)
185.8899 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Dragline cable, 102594026 Weidmüller
Data cable (assembled) copper, M12, 4, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | M12-plug, straight | |
Connection (2) | open end | |
Version | Dragline cable | |
AWG cross-section | AWG 22-7 | |
Colour | green | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 26 m | |
Category | Cat 5e | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |