8951610000 | Weidmüller
Surge protection, 300 mA, 5 V, 8951610000
Unit Price (€ / pc.)
113.2523 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: On Request **
Surge arrester, 8951610000, Weidmüller
Surge arrester (information/MSR technology), with signal function / function display, binary, number of signals: 2, DC, 5 V, 300 mA, C1, C2, C3, D1, Klem. Surge protection for information and measurement technology.
Technical specifications
Connection | Pluggable | |
Version | surge protection | |
Assembly | DIN rail | |
Rated current | 300 mA | |
Voltage | 5 V |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |