8000028399 | Weidmüller

Stainless steel enclosure, (L x W x H) 150 x 152 x 229 mm, silver (RAL 7035), IP66/IP67, 8000028399

Order No.: 53P4250
EAN: 4099889516333
MPN:
8000028399
KTB MH 262615 Exia
Series: Klippon TB MH
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
1,982.7899 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,982.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,982.7899 €

Terminal box, 8000028399, Weidmüller

Terminal Box, stainless steel enclosure, Height: 260 mm, Width: 260 mm, Depth: 150 mm, Gland plates: Bottom, Material: Stainless steel 1.4404 (316L), electropolished, silver

Technical specifications
Width 152 mm
Colour silver
Height 229 mm
Length 150 mm
Material stainless steel
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Width
Height
Colour
Degree of protection (IP)