8000004214 | Weidmüller
Aluminum enclosure, (L x W x H) 175 x 80 x 57 mm, gray (RAL 7001), IP67, 8000004214
Terminal box, 8000004214, Weidmüller
Terminal Box, ATEX ll 2GD T85°C Ex e ll T6, KLIPPON K31 EX, KL SET 24Z2.5 S, Drill holes side A: 4 x M20x1.5, Drill holes side B: 4 x M20x1.5
Width | 80 mm | |
Colour | gray | |
Height | 57 mm | |
Length | 175 mm | |
Material | aluminum | |
RAL number | 7001 | |
Degree of protection (IP) | IP67 |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |