8000003593 | Weidmüller
Polyester enclosure, (L x W x H) 122 x 120 x 91 mm, black, IP67, 8000003593
Terminal box, 8000003593, Weidmüller
Terminal Box, ATEX ll 2GD T85°C Ex e ll T6, KLIPPON POK 121209 EX, KL SET 12W4 S, Drill holes side A: 3 x M20x1.5, Drill holes side B: 3 x M20x1.5
Width | 120 mm | |
Colour | black | |
Height | 91 mm | |
Length | 122 mm | |
Material | polyester | |
Degree of protection (IP) | IP67 |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |