8000003447 | Weidmüller
Aluminum enclosure, (L x W x H) 81 x 120 x 122 mm, gray (RAL 7001), IP67, 8000003447
Metal housing, 8000003447, Weidmüller
Metal housing, Holes side A: 3 x M20x1.5, Holes side B: 3 x M20x1.5, Housing made of metal for equipping with components. The mounting holes are outside the sealing area.
Width | 120 mm | |
Colour | gray | |
Height | 122 mm | |
Length | 81 mm | |
Material | aluminum | |
RAL number | 7001 | |
Degree of protection (IP) | IP67 |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |