1444220000 | Weidmüller

Fuse terminal block, 2 pole, 1.5-25 mm², 690 V, 32 A, 1444220000

Order No.: 51P3456
EAN: 4050118249422
MPN:
1444220000
WSI 25/3 CC/LED
Series: W-Reihe
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
40.2220 € *
Available: 0 pcs.
Available in 6 Days: 20 pcs.
Leadtime: On Request **
Total Price:
40.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.2220 €

Fuse terminal block, 1444220000, Weidmüller

Fuse terminal block, screw terminal, 25 mm², 690 V, 32 A, max. 3W for gG/gL max. 1.2W for aM, TS 35, dark beige

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Connection screw connection
Number of terminals 2
Version Fuse terminal block
AWG cross-section AWG 18 to 3
Rated Voltage 690 V
Rated surge voltage 6 kV
Width 54 mm
Colour dark beige
Height 81 mm
Length 58 mm
Cable cross-section 1.5-25 mm²
Rated current 32 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
AWG cross-section
Cable cross-section
Version
Rated Voltage
Width
Length
Pin number
Height
Connection
Colour
Rated current
Number of terminals
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
AWG cross-section
Cable cross-section
Version
Rated Voltage
Width
Length
Pin number
Height
Connection
Colour
Rated current
Number of terminals
Fuse terminal block, 2 pole, 1.5-25 mm², 690 V, 32 A, 1444220000
Order No.:
 51P3456
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1444220000
Available: 0 pcs. Available in 6 Days: 20 pcs. Leadtime: On Request **
Total Price: 40.22 € *
1 pcs.
40.2220 €
AWG 18 to 3
1.5-25 mm²
Fuse terminal block
690 V
54 mm
58 mm
2 pole
81 mm
screw connection
dark beige
32 A
2
Fuse terminal block, 2 pole, 1.5-25 mm², 690 V, 32 A, 1966030000
Order No.:
 52P8217
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1966030000
Available: 0 pcs. Available in 6 Days: 20 pcs. Leadtime: On Request **
Total Price: 35.03 € *
1 pcs.
35.0336 €
10 pcs.
32.5822 €
50 pcs.
30.2974 €
AWG 18 to 4
1.5-25 mm²
Fuse terminal block
690 V
54 mm
58 mm
2 pole
81 mm
screw connection
dark beige
32 A
2
Fuse terminal block, 2 pole, 1.5-25 mm², 690 V, 32 A, 1966080000
Order No.:
 52P8222
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1966080000
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 23.24 € *
1 pcs.
23.2407 €
10 pcs.
21.6223 €
50 pcs.
19.8968 €
AWG 18 to 3
1.5-25 mm²
Fuse terminal block
690 V
54 mm
58 mm
2 pole
81 mm
screw connection
dark beige
32 A
2
Fuse terminal block, 2 pole, 1.5-25 mm², 690 V, 32 A, 1444240000
Order No.:
 51P3458
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1444240000
Available: 0 pcs. Available in 6 Days: 20 pcs. Leadtime: On Request **
Total Price: 40.66 € *
1 pcs.
40.6623 €
10 pcs.
37.8063 €
50 pcs.
35.5572 €
AWG 18 to 3
1.5-25 mm²
Fuse terminal block
690 V
54 mm
58 mm
2 pole
81 mm
screw connection
dark beige
32 A
2