1504420000 | Weidmüller
Ethernet switch, unmanaged, 5 ports, 100 Mbit/s, 24-36 VDC, 1504420000
Order No.: 51P5569
EAN: 4050118312348
MPN:
1504420000
IE-SW-IP67T-5M12
Unit Price (€ / pc.)
500.5973 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Network switch, 1504420000, Weidmüller
This network switch is suitable for the most difficult of industrial applications thanks to their robust housing with protection class IP 67, which certifies against the ingress of dust, water and oil. The M12 connection system guarantees a secure connection between cable and switch under external disturbances such as vibration and shock.
Features
- M12 connection system and IP 67 protected housing
- 10/100BaseT(X), 4-pin M12 (D-coded)
- Full/half-duplex mode and auto MDI/MDI-X
- Input voltage 12 to 45 VDC, 18 to 30 VAC
Technical specifications
Version | ethernet switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN rail | |
Ports | 5 | |
Voltage | 24-36 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |