1286860000 | Weidmüller
Ethernet switch, unmanaged, 8 ports, 1 Gbit/s, 12-48 VDC, 1286860000
Order No.: 51P0302
EAN: 4050118077803
MPN:
1286860000
IE-SW-VL08T-8GT
Unit Price (€ / pc.)
751.1399 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Network switch, 1286860000, Weidmüller
Network switch, unmanaged, Gigabit Ethernet, Number of ports: 8x RJ45 10/100/1000 BaseT(X), Protection degree: IP30, Operating temperature: -40 °C to 75 °C.
Features
- Variations for Gigabit Ethernet
- Two redundant power inputs 12/24/48 VDC
Technical specifications
Version | ethernet switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN rail | |
Ports | 8 | |
Voltage | 12-48 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |