1241270000 | Weidmüller
Ethernet switch, unmanaged, 8 ports, 1 Gbit/s, 12-48 VDC, 1241270000
Network switch, 1241270000, Weidmüller
Network switch, unmanaged, Gigabit Ethernet, Number of ports: 8x RJ45 10/100/1000 BaseT(X), Protection degree: IP30, Operating temperature: -10 °C to 60 °C.
Features
- Variations for Gigabit Ethernet
- Two redundant power inputs 12/24/48 VDC
Version | ethernet switch, managed | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN rail | |
Ports | 8 | |
Voltage | 12-48 VDC |
Country of origin | TW |
Customs tariff number | 85176200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |