1240920000 | Weidmüller
Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 12-48 VDC, 1240920000
Unit Price (€ / pc.)
599.6886 € *
Available: 0 pcs.
Leadtime: 1 Week **
Network switch, 1240920000, Weidmüller
Network switch, unmanaged, Fast Ethernet, Number of ports: 6x RJ4, 2x SC Multi-mode, Protection degree: IP30, Operating temperature: -40 °C to 75 °C.
Features
- Sturdy metal housing
- Compact design
- Two redundant power inputs 12/24/48 VDC
- Variations with copper and fibre-optic interface (multimode)
Technical specifications
Version | ethernet switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN rail | |
Ports | 8 | |
Voltage | 12-48 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |