0383400000 | Weidmüller

DIN rail, unperforated, 35 x 7.5 mm, W 2000 mm, steel, galvanized, 0383400000

Order No.: 50P1074
EAN: 4008190088026
MPN:
0383400000
TS 35X7.5 2M/ST/ZN
Weidmüller
default L
Image may differ
Unit Price (€ / mtr.)
8.7703 € *
Available: 0 mtr.
Available in 6 Days: 10 mtr.
Leadtime: On Request **
Total Price:
8.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 mtr.
8.7703 €

DIN rail, 0383400000, Weidmüller

Support rail, without slotted hole, accessories, 35 x 7.5 x 2000 mm, steel, galvanized, chrome-plated. Mounting rails for mounting active and passive components.

Technical specifications
Version DIN rail, unperforated
Width 2000 mm
Height 35 mm
Material steel, galvanized
Depth 7.5 mm
Logistics
Country of origin IT
Customs tariff number 72166190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Width
Depth
Height
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Width
Depth
Height