1122761001 | Weidmüller
Relay coupler 2 Form C (NO/NC), 4 A, 230 V (DC), 1122761001
Unit Price (€ / pc.)
102.9112 € *
Available: 0 pcs.
Leadtime: On Request **
Relay coupler, 1122761001, Weidmüller
Relay coupler, Soldered relay, 115 V UC +5 % / -15 %, 230 V UC +5 % / -15 %, LED red, Rectifier, 2 changeover contacts (AgNi 90/10), 250 VAC, 4 A, Sch, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Connection | screw connection | |
Version | Relay coupler | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
Rated voltage (DC) | 230 V | |
Rated current | 4 A | |
Degree of protection (IP) | IP20 | |
Status display | LED, red |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |