1537110000 | Weidmüller
Klippon control station, 2 pushbutton green/red, 2 Form B (N/C) + 2 Form A (N/O), 1537110000
Unit Price (€ / pc.)
587.6815 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Klippon control station, 1537110000, Weidmüller
Klippon Control Station (command and signalling devices), assembled Ex housing, KLIPPON POK 121209 EX, glass-fiber reinforced polyester with graphite admixture, assembled housing for use in hazardous areas.
Technical specifications
Version | 2 pushbutton green/red | |
Colour | black | |
Shell size | 90 x 120 x 122 mm | |
Latching switching function | 2 Form B (N/C) + 2 Form A (N/O) | |
Degree of protection (IP) | IP54/IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |