1537070000 | Weidmüller
Klippon control station, 1 emergency stop pushbutton red, 2 Form B (N/C), 1537070000
Unit Price (€ / pc.)
511.5691 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Klippon control station, 1537070000, Weidmüller
Klippon Control Station (command and signalling devices), Equipped Ex housing, KLIPPON POK 121209 EX, Glass fiber reinforced polyester with graphite admixture, Equipped housing for use in hazardous areas.
Technical specifications
Version | 1 emergency stop pushbutton red | |
Colour | black | |
Shell size | 90 x 122 x 120 mm | |
Latching switching function | 2 Form B (N/C) | |
Degree of protection (IP) | IP54/IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |