1477800000 | Weidmüller
Ex sealing plug M50, 1477800000
Unit Price (€ / pc.)
68.4607 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Ex sealing plug, 1477800000, WEIDMÜLLER
Ex sealing plug (metal), M 50, 16 mm, brass. The metal sealing plug is used to close excess threaded holes and to ensure the IP protection class.
Technical specifications
Length | 21.5 mm | |
Material | brass | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C | |
Accessory Type | Ex sealing plug M50 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |