1509390000 | Weidmüller
Charger for Weidmüller batteries, 1509390000
Order No.: 51P5654
EAN: 4050118318654
MPN:
1509390000
LADEGERAET APG/AKT 120 V
Unit Price (€ / pc.)
481.4502 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Battery charger, 1509390000, WEIDMÜLLER
Crimping tool for cable lugs, connectors and wireend ferrules with interchangeable inserts.
Features
- Extremely fast processing thanks to hydraulic support
- Large processing range up to 400 mm²
- 360° revolving quick-action crimping head
- Automatic pressure limitation and monitoring via pressure sensor
- Electronic control and monitoring of the crimping process
- Saving of all crimping cycles and error messages to internal memory
- Reading of all cycles and error messages via USB
Technical specifications
Version | charger | |
Suitable for | Weidmüller batteries |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |