12882149 | WEG
Pushbutton, green, illuminated , mounting Ø 22 mm, IP66, 12882149
No longer in assortment
Unit Price (€ / pc.)
5.6525 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
4.9742 €
100 pcs.
4.3673 €
250 pcs.
4.1888 €
1000 pcs.
3.9151 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton, 12882149, Weg
Pushbutton, Flat, Green. Developed for harsh environments and industrial applications, this push button consists high technology in the project and manufacturing, offering a modern and ergonomic design.
Technical specifications
Design | flat | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 22 mm | |
Actuator colour | green | |
Latching switching function | groping | |
Protection class | IP66 | |
Vandal-proof | No |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |