13368965 | WEG

Motor protection relay, 3 pole, 63 to 80 A, screw connection, 13368965

Order No.: 06N4797
EAN: 7909322334226
MPN:
13368965
Series: RW67
13368965 WEG Motor Protection Switches
Image may differ

No longer in assortment

Unit Price (€ / pc.)
60.1902 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
60.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.1902 €

Motor protection relay, 13368965, Weg

Motor protector relay 63 - 80A for CWB40 - CWB80. Protection relay for electric motors up to 840A. Assembled directly to the contactors or to an individual base.

Technical specifications
Degree of protection (IP) IP10/IP20
Assembly DIN rail
Release 63 to 80 A
Network frequency 25/400 Hz
Pin number 3 pole
Version motor protection relay
Connection screw connection
Logistics
Country of origin BR
Customs tariff number 85364900
Compliance
Date of RoHS guidelines 3/31/15
SVHC free not_specified
RoHS conform Yes