13539299 | WEG
Power contactor, 3 pole, 65 A, 3 Form A (N/O), coil 24 VDC, screw connection, 13539299
No longer in assortment
Power Contactor, 13539299, Weg
Power Contactor CWB 30 kW, 1NO/1NC, 24V DC. Developed according to IEC 60947 and UL 508 international standards, the new WEG CWB contactor meets the requirements of a wide range of industrial applications worldwide.
Features
- Eco-Friendly
- Compact solution
- Built-In auxiliary contacts 1NO + 1NC
- Panel assembly flexibility
Connection | screw connection | |
Version | power contactor | |
rated voltage (AC) | 1000 V | |
Assembly | DIN rail | |
Rated current | 65 A | |
Pin number | 3 pole | |
Latching switching function | 3 Form A (N/O) | |
Degree of protection (IP) | IP20 | |
Control Voltage | 24 VDC |
Country of origin | BR |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |