13368961 | WEG

Motor protection relay, 3 pole, 32 to 50 A, screw connection, 13368961

Order No.: 06N4793
EAN: 7909323062166
MPN:
13368961
Series: RW67
13368961 WEG Motor Protection Switches
Image may differ

No longer in assortment

Unit Price (€ / pc.)
56.5845 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
56.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.5845 €

Motor protection relay, 13368961, Weg

Motor protector relay 32 - 50A for CWB40 - CWB80. Protection relay for electric motors up to 840A. Assembled directly to the contactors or to an individual base.

Technical specifications
Degree of protection (IP) IP10/IP20
Assembly DIN rail
Release 32 to 50 A
Network frequency 25/400 Hz
Pin number 3 pole
Version motor protection relay
Connection screw connection
Logistics
Country of origin BR
Customs tariff number 85364900
Compliance
Date of RoHS guidelines 3/31/15
SVHC free not_specified
RoHS conform Yes